2.7 µH Unshielded Inductor 355 mA 550mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-30K

DigiKey Part Number
1134-1067-2-ND - Tape & Reel (TR)
1134-1067-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-30K
Description
FIXED IND 2.7UH 355MA 550 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 355 mA 550mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
37 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,24000€ 2,24
10€ 1,83700€ 18,37
25€ 1,70000€ 42,50
50€ 1,60280€ 80,14
100€ 1,51110€ 151,11
250€ 1,39820€ 349,55
500€ 1,36542€ 682,71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,24346€ 1 243,46
2 000€ 1,17281€ 2 345,62
3 000€ 1,13340€ 3 400,20
5 000€ 1,11555€ 5 577,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,73280