SD103AW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: € 0,03429
Datasheet
BAT46W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW

DigiKey Part Number
2721-SD103AWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103AW
Description
DIODE SCHOTTKY 32V 350MA SOD123F
Customer Reference
Detailed Description
Diode 32 V 350mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SD103AW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.