
SBX2050 | |
|---|---|
DigiKey Part Number | 2721-SBX2050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBX2050 |
Description | DIODE SCHOTTKY 50V 20A P600 |
Customer Reference | |
Detailed Description | Diode 50 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SBX2050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 0,69480 | € 17,37 |
| 50 | € 0,47220 | € 23,61 |
| 250 | € 0,36104 | € 90,26 |
| Unit Price without VAT: | € 0,69480 |
|---|---|
| Unit Price with VAT: | € 0,84766 |

