
SB150 | |
|---|---|
DigiKey Part Number | 2721-SB150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB150 |
Description | DIODE SCHOTTKY 50V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26272 | € 262,72 |
| 2 000 | € 0,13383 | € 267,66 |
| 4 000 | € 0,07039 | € 281,56 |
| 8 000 | € 0,05604 | € 448,32 |
| Unit Price without VAT: | € 0,26272 |
|---|---|
| Unit Price with VAT: | € 0,32052 |


