
MM3Z3B9 | |
|---|---|
DigiKey Part Number | 2721-MM3Z3B9-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z3B9 |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09374 | € 562,44 |
| 12 000 | € 0,04811 | € 577,32 |
| 24 000 | € 0,02581 | € 619,44 |
| 48 000 | € 0,02346 | € 1 126,08 |
| Unit Price without VAT: | € 0,09374 |
|---|---|
| Unit Price with VAT: | € 0,11436 |

