
LA WW60SP3 | |
|---|---|
DigiKey Part Number | 2721-LAWW60SP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA WW60SP3 |
Description | LED WARM WHT 3000K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3.5V 1A 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 160lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.063" L x 0.053" W (1.59mm x 1.34mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,29970 | € 1 129,97 |
| 200 | € 11,07590 | € 2 215,18 |
| 400 | € 10,52515 | € 4 210,06 |
| 600 | € 9,78502 | € 5 871,01 |
| 800 | € 8,90721 | € 7 125,77 |
| 1 000 | € 8,02940 | € 8 029,40 |
| Unit Price without VAT: | € 11,29970 |
|---|---|
| Unit Price with VAT: | € 13,78563 |

