
F12K120 | |
|---|---|
DigiKey Part Number | 2721-F12K120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F12K120 |
Description | DIODE STANDARD 120V 12A P600 |
Customer Reference | |
Detailed Description | Diode 120 V 12A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,14440 | € 536,10 |
| 500 | € 1,10030 | € 550,15 |
| 1 000 | € 0,58973 | € 589,73 |
| 2 000 | € 0,53235 | € 1 064,70 |
| Unit Price without VAT: | € 2,14440 |
|---|---|
| Unit Price with VAT: | € 2,61617 |

