
DB35-02 | |
|---|---|
DigiKey Part Number | 2721-DB35-02-ND |
Manufacturer | |
Manufacturer Product Number | DB35-02 |
Description | BRIDGE RECT 3P 200V 35A DB-35 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 200 V Chassis Mount DB-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB35-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB-35 |
| Box: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 22,60900 | € 226,09 |
| 20 | € 11,49000 | € 229,80 |
| 50 | € 4,80500 | € 240,25 |
| 100 | € 3,65760 | € 365,76 |
| Unit Price without VAT: | € 22,60900 |
|---|---|
| Unit Price with VAT: | € 27,58298 |

