Bridge Rectifier Three Phase Standard 100 V Chassis Mount DB-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-01

DigiKey Part Number
2721-DB25-01-ND
Manufacturer
Manufacturer Product Number
DB25-01
Description
BRIDGE RECT 3P 100V 35A DB-35
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 100 V Chassis Mount DB-35
Datasheet
 Datasheet
EDA/CAD Models
DB25-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
5-Square, DB-35
Supplier Device Package
DB-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate € 97,68 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10200
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€ 22,60900€ 226,09
20€ 11,49000€ 229,80
50€ 4,80500€ 240,25
100€ 3,65760€ 365,76
Unit Price without VAT:€ 22,60900
Unit Price with VAT:€ 27,58298