BCX56-16 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 81
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 000
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 307
Unit Price: € 0,46000
Datasheet
sot-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56-16

DigiKey Part Number
2721-BCX56-16TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX56-16
Description
TRANS NPN 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.