This product is no longer available at DigiKey - Please try one of these substitute products
9 substitute(s) available for 'BC807-25':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BC807-25
Diotec Semiconductor
0
Diotec Semiconductor
TRANS PNP 45V 0.8A SOT23-3
Parametric Equivalent
196€ 0,150004878-BC807-25-AQCT-ND
MCC (Micro Commercial Components)
TRANS PNP 45V 0.5A SOT-23
Direct
8 727€ 0,09000BC807-25-TPMSCT-ND
onsemi
TRANS PNP 45V 0.5A SOT23-3
Direct
165 548€ 0,11000BC807-25LT1GOSCT-ND
onsemi
TRANS PNP 45V 0.5A SOT23-3
Direct
838€ 0,11000BC807-25LT3GOSCT-ND
Nexperia USA Inc.
TRANS PNP 50V 0.5A TO-236AB
Similar
9 835€ 0,210001727-2PB710ASL,235CT-ND
onsemi
TRANS PNP 50V 0.5A 3-CPH
Similar
6 527€ 0,5200050A02CH-TL-EOSCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.5A SOT-23
Similar
11 812€ 0,190001801-BC807-16RFGCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.5A SOT-23
Similar
616€ 0,190001801-BC807-25RFGCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 45V 0.5A SOT-23
Similar
1 718€ 0,200001801-BC807-40RFGCT-ND