Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B125S-SLIM

DigiKey Part Number
5245-B125S-SLIM-ND
Manufacturer
Manufacturer Product Number
B125S-SLIM
Description
BRIDGE RECT 1P 250V 1A 4-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Strip
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
250 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 250 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40700€ 4,07
100€ 0,26230€ 26,23
500€ 0,19996€ 99,98
1 000€ 0,17985€ 179,85
2 000€ 0,16292€ 325,84
5 000€ 0,14457€ 722,85
10 000€ 0,13324€ 1 332,40
50 000€ 0,11812€ 5 906,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300