
AMA12EU1-050200Y | |
|---|---|
DigiKey Part Number | 2721-AMA12EU1-050200Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA12EU1-050200Y |
Description | 90 264VAC 5VAC 2A 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.18" W x 3.28" H (69.0mm x 30.0mm x 83.3mm) | |
Approval Agency | CB, CE, FCC, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | 0.174 lb (79.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,79000 | € 11,79 |
| 5 | € 11,37200 | € 56,86 |
| 10 | € 11,17600 | € 111,76 |
| 20 | € 10,98900 | € 219,78 |
| 40 | € 10,80225 | € 432,09 |
| Unit Price without VAT: | € 11,79000 |
|---|---|
| Unit Price with VAT: | € 14,38380 |

