
AM6CW-4812SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4812SLPZ |
Description | 6W DCDC 18~75V 12Vout |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,64000 | € 8,64 |
| 5 | € 8,34600 | € 41,73 |
| 10 | € 8,20200 | € 82,02 |
| 19 | € 8,05684 | € 153,08 |
| 38 | € 7,92947 | € 301,32 |
| Unit Price without VAT: | € 8,64000 |
|---|---|
| Unit Price with VAT: | € 10,54080 |

