
AM2LS-1509SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM2LS-1509SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1509SLPZ |
Description | 2W DCDC 15Vin 9Vout SMT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,42000 | € 3,42 |
| 5 | € 3,29600 | € 16,48 |
| 10 | € 3,24400 | € 32,44 |
| 20 | € 3,18400 | € 63,68 |
| 38 | € 3,13263 | € 119,04 |
| Unit Price without VAT: | € 3,42000 |
|---|---|
| Unit Price with VAT: | € 4,17240 |

