
AM20CW-4805DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM20CW-4805DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4805DLPZ |
Description | 18~75VDC -5VDC -2A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 2A, 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,31000 | € 18,31 |
| 5 | € 17,63600 | € 88,18 |
| 10 | € 17,35000 | € 173,50 |
| 25 | € 16,97880 | € 424,47 |
| 50 | € 16,70260 | € 835,13 |
| 100 | € 16,43060 | € 1 643,06 |
| 250 | € 16,07752 | € 4 019,38 |
| 500 | € 15,81510 | € 7 907,55 |
| Unit Price without VAT: | € 18,31000 |
|---|---|
| Unit Price with VAT: | € 22,33820 |

