Isolated Module DC DC Converter 1 Output 7.2V 138.9mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1S-0507SH30Z

DigiKey Part Number
2721-AM1S-0507SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1S-0507SH30Z
Description
DC DC CONVERTER 7.2V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 138.9mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
138.9mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate € 97,68 flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,18000€ 3,18
5€ 3,06400€ 15,32
10€ 3,01200€ 30,12
20€ 2,96050€ 59,21
40€ 2,90875€ 116,35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,18000
Unit Price with VAT:€ 3,87960