Isolated Module DC DC Converter 2 Output -12V 42mA, 42mA 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1GU-1212DH30LPZ

DigiKey Part Number
2721-AM1GU-1212DH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1GU-1212DH30LPZ
Description
1W DCDC 4~36Vin 9Vout SIP8
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 42mA, 42mA 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
71%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
42mA, 42mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate € 96,46 flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,67000€ 7,67
5€ 7,39400€ 36,97
10€ 7,26700€ 72,67
23€ 7,14783€ 164,40
46€ 7,02870€ 323,32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,67000
Unit Price with VAT:€ 9,35740