
AM15CW-4805DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15CW-4805DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4805DLPZ |
Description | 18~75VAC 5VDC 1.5A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Voltage - Output 2 5V | Approval Agency CE |
Current - Output (Max) 1.5A, 1.5A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,71000 | € 15,71 |
| 5 | € 15,16200 | € 75,81 |
| 10 | € 14,89900 | € 148,99 |
| 19 | € 14,64368 | € 278,23 |
| 38 | € 14,40579 | € 547,42 |
| Unit Price without VAT: | € 15,71000 |
|---|---|
| Unit Price with VAT: | € 19,16620 |

