
MM034202-17 | |
|---|---|
DigiKey Part Number | 2104-MM034202-17CT-ND - Cut Tape (CT) 2104-MM034202-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM034202-17 |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 57dB |
Manufacturer DB Unlimited | Voltage - Rated 2 V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 180 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -42dB ±3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,31100 | € 13,11 |
| 25 | € 1,19360 | € 29,84 |
| 50 | € 1,11240 | € 55,62 |
| 100 | € 1,03760 | € 103,76 |
| 250 | € 0,96856 | € 242,14 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |


