
MA-23.187.84 | |
|---|---|
DigiKey Part Number | 1722-1359-ND |
Manufacturer | |
Manufacturer Product Number | MA-23.187.84 |
Description | HANDLE THERMOPLAS MTG CTR 7.362" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Back |
Category | Height 0.339" (8.61mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 7.362" (187.00mm) |
Series | Thread/Screw/Hole Size M4 |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 14,85000 | € 148,50 |
| Unit Price without VAT: | € 14,85000 |
|---|---|
| Unit Price with VAT: | € 18,11700 |

