
3065ED | |
|---|---|
DigiKey Part Number | 3065ED-ND |
Manufacturer | |
Manufacturer Product Number | 3065ED |
Description | KNOB KNURLED #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 1.000" (25.40mm) |
Manufacturer Davies Molding, LLC | Height 0.370" (9.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type Knurled, Straight | Base Product Number |
Shaft Size #10-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,16240 | € 116,24 |
| Unit Price without VAT: | € 1,16240 |
|---|---|
| Unit Price with VAT: | € 1,41813 |

