
1913BE | |
|---|---|
DigiKey Part Number | 1913BE-ND |
Manufacturer | |
Manufacturer Product Number | 1913BE |
Description | KNOB FLUTED W/SKIRT 0.258" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.258" (6.55mm) Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 0.813" (20.65mm) |
Manufacturer Davies Molding, LLC | Height 0.625" (15.88mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical with Skirt | Color Black |
Type Fluted | Features 8-32 Set Screw |
Shaft Size 0.258" (6.55mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,12000 | € 5,12 |
| 5 | € 4,38200 | € 21,91 |
| 10 | € 4,12300 | € 41,23 |
| 25 | € 3,82160 | € 95,54 |
| 50 | € 3,62180 | € 181,09 |
| 100 | € 3,44300 | € 344,30 |
| 250 | € 3,23508 | € 808,77 |
| 500 | € 3,09664 | € 1 548,32 |
| 1 000 | € 2,97256 | € 2 972,56 |
| Unit Price without VAT: | € 5,12000 |
|---|---|
| Unit Price with VAT: | € 6,24640 |

