
1913BC | |
|---|---|
DigiKey Part Number | 1913BC-ND |
Manufacturer | |
Manufacturer Product Number | 1913BC |
Description | KNOB FLUTED W/SKIRT 0.258" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.258" (6.55mm) Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 0.813" (20.65mm) |
Manufacturer Davies Molding, LLC | Height 0.625" (15.88mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical with Skirt | Color Black |
Type Fluted | Features 8-32 Set Screw |
Shaft Size 0.258" (6.55mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,71000 | € 6,71 |
| 5 | € 5,77200 | € 28,86 |
| 10 | € 5,43900 | € 54,39 |
| 25 | € 5,05120 | € 126,28 |
| 50 | € 4,79380 | € 239,69 |
| 100 | € 4,56320 | € 456,32 |
| 250 | € 4,29504 | € 1 073,76 |
| 500 | € 4,11642 | € 2 058,21 |
| 1 000 | € 3,95630 | € 3 956,30 |
| Unit Price without VAT: | € 6,71000 |
|---|---|
| Unit Price with VAT: | € 8,18620 |

