
2215/22WH-1000 | |
|---|---|
DigiKey Part Number | 2215/22WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/22WH-1000 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 222,27000 | € 222,27 |
| 2 | € 211,41500 | € 422,83 |
| 3 | € 205,26667 | € 615,80 |
| 5 | € 197,73600 | € 988,68 |
| 7 | € 192,90000 | € 1 350,30 |
| 10 | € 187,87900 | € 1 878,79 |
| Unit Price without VAT: | € 222,27000 |
|---|---|
| Unit Price with VAT: | € 271,16940 |

