18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/18VI-1000

DigiKey Part Number
2201/18VI-1000-ND
Manufacturer
Manufacturer Product Number
2201/18VI-1000
Description
HOOK-UP STRND 18AWG VIOLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 0,22018€ 220,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,22018
Unit Price with VAT:€ 0,26862