Rocker Switch DPDT 40A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-6024C-0004

DigiKey Part Number
GRS-6024C-0004-ND
Manufacturer
Manufacturer Product Number
GRS-6024C-0004
Description
SWITCH ROCKER DPDT 40A 12V
Customer Reference
Detailed Description
Rocker Switch DPDT 40A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
White
Packaging
Bulk
Actuator Marking
Arrow
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 40.26mm x 24.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.