Rocker Switch SPST 21A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRB292A201BBNR1

DigiKey Part Number
CW140-ND
Manufacturer
Manufacturer Product Number
GRB292A201BBNR1
Description
SWITCH ROCKER SPST 21A 14V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 21A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Convex (Reverse V) - Illuminated
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.00mm
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 5,70136€ 5 701,36
Manufacturers Standard Package
Unit Price without VAT:€ 5,70136
Unit Price with VAT:€ 6,95566