
GF-361-0019 | |
|---|---|
DigiKey Part Number | GF-361-0019-ND |
Manufacturer | |
Manufacturer Product Number | GF-361-0019 |
Description | SWITCH SLIDE 3PDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 0.79mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit 3PDT | Operating Temperature -10°C ~ 104°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 4.01mm |
Current Rating (Amps) 3A (AC), 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Screwdriver Slot |

