
G-107-SI-0000 | |
|---|---|
DigiKey Part Number | G-107-SI-0000-ND |
Manufacturer | |
Manufacturer Product Number | G-107-SI-0000 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer CW Industries | Voltage Rating - DC 125 V |
Series | Actuator Type Standard |
Packaging Bulk | Actuator Length 3.56mm |
Part Status Obsolete | Mounting Type Panel Mount, Snap-In |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 105°C |
Switch Function On-On | Switch Travel 2.21mm |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |

