Similar
Similar

CWN-512-10-0021 | |
|---|---|
DigiKey Part Number | CWN-512-10-0021-ND |
Manufacturer | |
Manufacturer Product Number | CWN-512-10-0021 |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102322-1 | TE Connectivity AMP Connectors | 0 | AHT10K-ND | € 2,31129 | Similar |
| 5102322-1 | TE Connectivity AMP Connectors | 627 | AHT10L-ND | € 3,44000 | Similar |
| N3793-5002RB | 3M | 400 | MHR10L-ND | € 1,79000 | Similar |
| N3793-5003RB | 3M | 0 | N3793-5003RB-ND | € 1,18633 | Similar |




