


C2RXS-2436G | |
|---|---|
DigiKey Part Number | C2RXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-2436G |
Description | DIP CABLE - CDR24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CW Industries | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |




