
T37018160 | |
|---|---|
DigiKey Part Number | 364-T37018160-ND |
Manufacturer | |
Manufacturer Product Number | T37018160 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 16 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 16 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37011160 | Curtis Industries | 0 | 364-T37011160-ND | € 8,27190 | Parametric Equivalent |
| T37071160 | Curtis Industries | 0 | 364-T37071160-ND | € 8,53370 | Parametric Equivalent |
| T37078160 | Curtis Industries | 0 | 364-T37078160-ND | € 9,00485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,74310 | € 1 748,62 |
| Unit Price without VAT: | € 8,74310 |
|---|---|
| Unit Price with VAT: | € 10,66658 |


