Image for L-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-9

DigiKey Part Number
364-L-9-ND
Manufacturer
Manufacturer Product Number
L-9
Description
CONN BARRIER STRIP 9CIRC 1.16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Circuit 1.160" (29.46mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
9
Number of Wire Entries
18
Pitch
1.160" (29.46mm)
Number of Rows
2
Current Rating (Amps)
100A
Voltage Rating
600V
Wire Gauge
1 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 85,40220€ 4 270,11
Manufacturers Standard Package
Unit Price without VAT:€ 85,40220
Unit Price with VAT:€ 104,19068