
GFTSX-7 | |
|---|---|
DigiKey Part Number | 364-GFTSX-7-ND |
Manufacturer | |
Manufacturer Product Number | GFTSX-7 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Threaded, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,34000 | € 19,34 |
| 10 | € 13,84100 | € 138,41 |
| 25 | € 12,37160 | € 309,29 |
| 50 | € 11,49820 | € 574,91 |
| 100 | € 10,80000 | € 1 080,00 |
| 250 | € 10,09712 | € 2 524,28 |
| 500 | € 9,69832 | € 4 849,16 |
| Unit Price without VAT: | € 19,34000 |
|---|---|
| Unit Price with VAT: | € 23,59480 |

