
GFTPX-9 | |
|---|---|
DigiKey Part Number | 364-GFTPX-9-ND |
Manufacturer | |
Manufacturer Product Number | GFTPX-9 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,01000 | € 21,01 |
| 10 | € 15,05700 | € 150,57 |
| 25 | € 13,47520 | € 336,88 |
| 50 | € 12,53780 | € 626,89 |
| 100 | € 11,78950 | € 1 178,95 |
| 250 | € 11,03684 | € 2 759,21 |
| 500 | € 10,61026 | € 5 305,13 |
| Unit Price without VAT: | € 21,01000 |
|---|---|
| Unit Price with VAT: | € 25,63220 |

