
GFTAX-3 | |
|---|---|
DigiKey Part Number | 364-GFTAX-3-ND |
Manufacturer | |
Manufacturer Product Number | GFTAX-3 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 5,64700 | € 56,47 |
| 25 | € 4,98240 | € 124,56 |
| 50 | € 4,57800 | € 228,90 |
| 100 | € 4,24950 | € 424,95 |
| 250 | € 3,91368 | € 978,42 |
| 500 | € 3,72086 | € 1 860,43 |
| 1 000 | € 3,57013 | € 3 570,13 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,71120 |

