F2600FA03 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 12
Unit Price: € 19,69000
Datasheet

Similar


Qualtek
In Stock: 74
Unit Price: € 20,06000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 1
Unit Price: € 15,36000
Datasheet
Image for F2600FA03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2600FA03

DigiKey Part Number
F2600FA03-ND
Manufacturer
Manufacturer Product Number
F2600FA03
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
Curtis Industries
Current Rating - Filter
3A
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect
Connector Style
IEC 320-C14
Features
Front or Rear Side Mount
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder
Current Rating - Appliance Inlet
3A
Panel Cutout Dimensions
Variable Size
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CE, CSA, TUV, UL
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3EGG1-1TE Connectivity Corcom Filters12CCM1692-ND€ 19,69000Similar
860-04/003Qualtek74860-04/003-ND€ 20,06000Similar
FN261-4-06TE Connectivity Schaffner1817-1089-ND€ 15,36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 26,67900€ 266,79
Manufacturers Standard Package
Unit Price without VAT:€ 26,67900
Unit Price with VAT:€ 32,54838