
F1600CA10 | |
|---|---|
DigiKey Part Number | 364-1100-ND |
Manufacturer | |
Manufacturer Product Number | F1600CA10 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 10A |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Screw Hole |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.50mm x 22.90mm |
Current Rating - Appliance Inlet 10A | Approval Agency CE, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1700CA10 | Curtis Industries | 8 | 364-1095-ND | € 35,97000 | Parametric Equivalent |
| FN9246-10-06 | TE Connectivity Schaffner | 575 | 817-2000-ND | € 22,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,31000 | € 68,31 |
| 10 | € 58,06900 | € 580,69 |
| 30 | € 53,74100 | € 1 612,23 |
| 50 | € 51,84080 | € 2 592,04 |
| 100 | € 49,36990 | € 4 936,99 |
| Unit Price without VAT: | € 68,31000 |
|---|---|
| Unit Price with VAT: | € 83,33820 |

