Similar

F1350CP03 | |
|---|---|
DigiKey Part Number | F1350CP03-ND |
Manufacturer | |
Manufacturer Product Number | F1350CP03 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 3A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Screw Hole; Through Hole, Right Angle |
Connector Style IEC 320-C14 | Termination Solder |
Connector Type Receptacle, Male Blades | Approval Agency CE, CSA, TUV, UL |
Current Rating - Appliance Inlet 3A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1300CP03 | Curtis Industries | 0 | F1300CP03-ND | € 32,50000 | Parametric Equivalent |
| FN9246-3-06 | TE Connectivity Schaffner | 21 | 817-2005-ND | € 21,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 34,03800 | € 340,38 |
| Unit Price without VAT: | € 34,03800 |
|---|---|
| Unit Price with VAT: | € 41,52636 |


