Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1299DD20

DigiKey Part Number
364-1068-ND
Manufacturer
Manufacturer Product Number
F1299DD20
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Curtis Industries
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (8-32)
Configuration
Single Stage
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 32,64000€ 32,64
10€ 26,63200€ 266,32
30€ 24,17100€ 725,13
50€ 23,10440€ 1 155,22
100€ 21,73090€ 2 173,09
250€ 20,39760€ 5 099,40
Manufacturers Standard Package
Unit Price without VAT:€ 32,64000
Unit Price with VAT:€ 39,82080