
BT-25 | |
|---|---|
DigiKey Part Number | 364-BT-25-ND |
Manufacturer | |
Manufacturer Product Number | BT-25 |
Description | CONN BARRIER STRP 25CIRC 0.652" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 25 | Terminal Screw Material Steel |
Number of Wire Entries 50 | Mounting Type Chassis, Panel |
Pitch 0.652" (16.56mm) | Operating Temperature 130°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 118,27000 | € 118,27 |
| 10 | € 89,26200 | € 892,62 |
| 30 | € 81,16900 | € 2 435,07 |
| 50 | € 78,32720 | € 3 916,36 |
| 100 | € 75,21300 | € 7 521,30 |
| Unit Price without VAT: | € 118,27000 |
|---|---|
| Unit Price with VAT: | € 144,28940 |


