
562013080 | |
|---|---|
DigiKey Part Number | 364-562013080-ND |
Manufacturer | |
Manufacturer Product Number | 562013080 |
Description | CONN BARRIER STRIP 8CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Color Black |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010080 | Curtis Industries | 113 | 364-562010080-ND | € 12,75000 | Parametric Equivalent |
| 562011080 | Curtis Industries | 0 | 364-562011080-ND | € 10,30060 | Parametric Equivalent |
| 562012080 | Curtis Industries | 0 | 364-562012080-ND | € 6,87880 | Parametric Equivalent |
| 562015080 | Curtis Industries | 0 | 364-562015080-ND | € 10,31370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 6,87880 | € 171,97 |
| Unit Price without VAT: | € 6,87880 |
|---|---|
| Unit Price with VAT: | € 8,39214 |





