
562012040 | |
|---|---|
DigiKey Part Number | 364-562012040-ND |
Manufacturer | |
Manufacturer Product Number | 562012040 |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010040 | Curtis Industries | 121 | 364-562010040-ND | € 9,14000 | Parametric Equivalent |
| 562011040 | Curtis Industries | 0 | 364-562011040-ND | € 5,77200 | Parametric Equivalent |
| 562013040 | Curtis Industries | 0 | 364-562013040-ND | € 2,87120 | Parametric Equivalent |
| 562015040 | Curtis Industries | 0 | 364-562015040-ND | € 5,71965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 3,82920 | € 95,73 |
| Unit Price without VAT: | € 3,82920 |
|---|---|
| Unit Price with VAT: | € 4,67162 |





