
562011030 | |
|---|---|
DigiKey Part Number | 364-562011030-ND |
Manufacturer | |
Manufacturer Product Number | 562011030 |
Description | CONN BARRIER STRIP 3CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Color Black |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010030 | Curtis Industries | 55 | 364-562010030-ND | € 8,32000 | Parametric Equivalent |
| 562012030 | Curtis Industries | 0 | 364-562012030-ND | € 3,12760 | Parametric Equivalent |
| 562013030 | Curtis Industries | 0 | 364-562013030-ND | € 3,31600 | Parametric Equivalent |
| 562015030 | Curtis Industries | 0 | 364-562015030-ND | € 4,54895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,58575 | € 917,15 |
| Unit Price without VAT: | € 4,58575 |
|---|---|
| Unit Price with VAT: | € 5,59462 |





