562010200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: € 25,32615
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: € 14,86880
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: € 14,86880
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: € 25,35235
Datasheet
20 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562010200

DigiKey Part Number
364-562010200-ND
Manufacturer
Manufacturer Product Number
562010200
Description
CONN BARRIER STRP 20CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
20
Terminal Screw Material
Steel
Number of Wire Entries
40
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
40A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562011200Curtis Industries0364-562011200-ND€ 25,32615Parametric Equivalent
562012200Curtis Industries0364-562012200-ND€ 14,86880Parametric Equivalent
562013200Curtis Industries0364-562013200-ND€ 14,86880Parametric Equivalent
562015200Curtis Industries0364-562015200-ND€ 25,35235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 12,30315€ 2 460,63
Unit Price without VAT:€ 12,30315
Unit Price with VAT:€ 15,00984