
562003090 | |
|---|---|
DigiKey Part Number | 364-562003090-ND |
Manufacturer | |
Manufacturer Product Number | 562003090 |
Description | CONN BARRIER STRIP 9CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Color Black |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 35A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 6,86240 | € 171,56 |
| Unit Price without VAT: | € 6,86240 |
|---|---|
| Unit Price with VAT: | € 8,37213 |



