
562002070 | |
|---|---|
DigiKey Part Number | 364-562002070-ND |
Manufacturer | |
Manufacturer Product Number | 562002070 |
Description | CONN BARRIER STRIP 7CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Brass |
Number of Wire Entries 14 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 35A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 5,65440 | € 141,36 |
| Unit Price without VAT: | € 5,65440 |
|---|---|
| Unit Price with VAT: | € 6,89837 |



