330 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C101331JP

DigiKey Part Number
60-745C101331JPTR-ND - Tape & Reel (TR)
60-745C101331JPCT-ND - Cut Tape (CT)
60-745C101331JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C101331JP
Description
RES ARRAY 8 RES 330 OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
745C101331JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Resistance (Ohms)
330
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,33700€ 3,37
25€ 0,28720€ 7,18
50€ 0,25540€ 12,77
100€ 0,22850€ 22,85
250€ 0,19896€ 49,74
500€ 0,18042€ 90,21
1 000€ 0,16466€ 164,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,13989€ 559,56
8 000€ 0,13023€ 1 041,84
12 000€ 0,12527€ 1 503,24
20 000€ 0,11966€ 2 393,20
28 000€ 0,11631€ 3 256,68
40 000€ 0,11305€ 4 522,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660