Direct
Direct

745C101221JTR | |
|---|---|
DigiKey Part Number | 745C101221JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 745C101221JTR |
Description | RES ARRAY 8 RES 220 OHM 2512 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745C101221JP | CTS Resistor Products | 7 478 | 60-745C101221JPCT-ND | € 0,62000 | Direct |
| EXB-A10P221J | Panasonic Industry | 26 381 | U7221CT-ND | € 0,74000 | Direct |



